- Home ›
- All Products›
- 5146895-2
TE Connectivity / AMP Brand
5146895-2
1FHR,84,30A/S,S,C,S13
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
1FHR,84,30A/S,S,C,S13
Product Highlights:
- Receptacle
- 1.00 mm Centerline
- Number of Positions = 84
- Board-to-Board Stack Height = 13.00 mm
- Gold (30) Contact Mating Area Plating Material
Search Keywords: 51468952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5146895-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
400 -
Mating Tab Thickness:.008 in, .2 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Voltage:250 VAC
-
Agency/Standard:CSA , UL
-
Mating Entry Location:Top
-
Connector Height:.33 in, 8.4 mm
-
Assembly Process Feature:Pick and Place Cover
-
PCB Mount Orientation:Vertical
-
Number of Positions:84
-
Stack Height:.512 in, 13 mm
-
Board-to-Board Configuration:Parallel
-
Mating Alignment:Without
-
PCB Mount Retention Type:None
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Retention:Without
-
Housing Material:Thermoplastic
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Layout:Inline
-
Differential Signaling:Yes
-
Contact Shape & Form:Single Beam
-
Mating Retention:Without
-
Mating Tab Width:.024 in, .63 mm
-
Contact Current Rating (Max):1 A
-
Connector Width:150 in, 3.81 mm
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment Type:None
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment Type:Locating Posts
-
Insulation Resistance:2 MΩ
-
Packaging Quantity:400
-
Contact Type:Socket
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Sealable:No
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Industry Standard:IEEE 1386
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector System:Board-to-Board
-
UL Rating:Listed
-
Rectangular Termination Post & Tail Width:.012 in, .3 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Connector Length:1.74 in, 44.22 mm
-
Stackable:Yes
-
Number of Columns:42
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Contact Base Material:Phosphor Bronze
-
Packaging Type:Tape & Reel
-
Primary Product Color:Black
-
Approved Standards:CSA LR7189 , UL E28476
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5146895-2 RoHS compliant?
Yes, 5146895-2 is RoHS compliant.
What is the lead time for 5146895-2?
The standard lead time for 5146895-2 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
3 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
200
$19.10
400
$10.11
600
$7.12
800 +
$6.97
Click for Quote
Log in
to unlock special pricing