Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5146895-1

The 5146895-1 is a 64-position, 1.0mm pitch SMT receptacle connector designed for parallel board-to-board stacking application ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 5146895-1 is a 64-position, 1.0mm pitch SMT receptacle connector designed for parallel board-to-board stacking applications.
Product Highlights:
  • Connector Type = Receptacle
  • 1.00 mm Centerline
  • 64 Positions
  • Board-to-Board Stack Height = 13.00 mm
  • Gold (30) Contact Plating, Mating Area, Material
Search Keywords: 51468951
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5146895-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Type:
    IEEE 1386
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5146895-1 RoHS compliant?
Yes, 5146895-1 is RoHS compliant.
What is the lead time for 5146895-1?
The standard lead time for 5146895-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
11 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
800
$12.07
1,600
$6.17
2,400
$4.20
3,200 +
$4.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!