- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146871-1
5-146871-1
TE Connectivity / AMP Brand
B/A REELED DRST HDR ASSY 30 LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
B/A REELED DRST HDR ASSY 30 LF
Search Keywords: 51468711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146871-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
25000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Can Ship immediately
Minimum Order Quantity:
25000
Order Increment:
25000
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25,000
$0.0388
50,000
$0.0361
100,000
$0.0349
300,000 +
$0.0336
Click for Quote
Log in
to unlock special pricing