- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146869-1
5-146869-1
TE Connectivity / AMP Brand
B/A REELED DRST HDR ASSY 30 LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
B/A REELED DRST HDR ASSY 30 LF
Product Highlights:
- Header
- Header Type = Reeled Breakaway
- Number of Rows = Dual
- Number of Positions = 1
- Mating Post Length = 5.84 mm
Search Keywords: 51468691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146869-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
25000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18,450
Can Ship immediately
Minimum Order Quantity:
5000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0525
7,500
$0.0521
10,000
$0.0519
25,000
$0.0511
50,000
$0.0505
100,000
$0.0476
150,000
$0.0472
250,000 +
$0.0445
Click for Quote
Log in
to unlock special pricing