Available Replacements
비 RoHS 동등품
146868-1 146868-1 TE Connectivity / AMP Brand
146868-1

TE Connectivity / AMP Brand

In Stock: 25,000

Minimum Order: 1,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146868-1

B/A REELED SRST HDR ASSY 30 AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
B/A REELED SRST HDR ASSY 30 AU
Product Highlights:
  • Header
  • Header Type = Reeled Breakaway
  • Number of Rows = Single
  • Mating Post Length = 5.84 mm
  • 2.54 mm Centerline, Matrix
Search Keywords: 51468681
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-146868-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 25000
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-146868-1 RoHS compliant?
Yes, 5-146868-1 is RoHS compliant.
What is the lead time for 5-146868-1?
The standard lead time for 5-146868-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
12500
Order Increment:
25000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25,000
$0.0736
37,500
$0.0583
50,000 +
$0.0571
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!