- Home ›
- All Products›
- 5-146854-1
5-146854-1
TE Connectivity / AMP Brand
B/A REELED SRST HDR ASSY, 5 AU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B/A REELED SRST HDR ASSY, 5 AU
Search Keywords: 51468541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146854-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Housing Temperature Rating:High
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Contact Shape & Form:Square
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Packaging Quantity:25000
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Header Type:Breakaway
-
Contact Type:Pin
-
Termination Post & Tail Length:.11 in, 2.79 mm
-
Number of Rows:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:5 µin, .127 µm
-
Mating Alignment:Without
-
Connector Profile:Standard
-
Board-to-Board Configuration:Parallel
-
PCB Mount Retention:Without
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Orientation:Vertical
-
Number of Positions:10
-
Housing Material:Thermoplastic
-
PCB Mount Alignment:Without
-
Contact Underplating Material:Nickel
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Connector Contact Load Condition:Fully Loaded
-
Circuit Application:Signal
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Solder Process Feature:Board Standoff
-
Connector System:Board-to-Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Primary Product Color:Black
-
Packaging Type:Box
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
6,250
$0.1042
12,500
$0.0641
18,750
$0.0507
25,000 +
$0.0497
Click for Quote
Log in
to unlock special pricing