- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146853-1
5-146853-1
TE Connectivity / AMP Brand
B/A REELED DRST HDR ASSY, SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
B/A REELED DRST HDR ASSY, SN
Search Keywords: 51468531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146853-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
25000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Can Ship immediately
Minimum Order Quantity:
25000
Order Increment:
25000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25,000
$0.0141
50,000
$0.0136
100,000
$0.0130
275,000
$0.0124
825,000 +
$0.0120
Click for Quote
Log in
to unlock special pricing