- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146852-1
5-146852-1
TE Connectivity / AMP Brand
B/A REELED SRST HDR ASSY, SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
B/A REELED SRST HDR ASSY, SN
Search Keywords: 51468521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146852-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
25000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7,500
$0.0306
25,000
$0.0297
50,000
$0.0291
100,000
$0.0277
150,000
$0.0272
250,000
$0.0259
500,000 +
$0.0257
Click for Quote
Log in
to unlock special pricing