Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5146800-1

BATT INT,KEYLESS,5P,7.2V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
BATT INT,KEYLESS,5P,7.2V
Product Highlights:
  • Insert Assembly
  • Number of Positions = 5
  • Vertical Mount Angle
  • 5.00 mm Centerline
  • No PCB Retention Feature
Search Keywords: 51468001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5146800-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 121
Type: Battery
Body Orientation: Straight
Mounting: Through Hole
Gender: F
Number of Contacts: 5
Termination Method: Solder
Maximum Voltage Rating: 7.2 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5146800-1 RoHS compliant?
Yes, 5146800-1 is RoHS compliant.
What is the lead time for 5146800-1?
The standard lead time for 5146800-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,210   can ship 2/1/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
303
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.97
100
$15.93
303
$15.89
605
$8.40
908
$5.77
1,210 +
$5.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!