- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146763-8
5-146763-8
TE Connectivity / AMP Brand
06 MODII VRT SR CE 100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
06 MODII VRT SR CE 100
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 6
- Number of Rows = Single
- Standard Profile
Search Keywords: 51467638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146763-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137,018
Can Ship immediately
MOQ for In Stock Qty:
37
MOQ for out of Stock Qty:
1480
Order Increment:
37
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.9196
37
$0.8360
259
$0.8000
518
$0.7850
1,036
$0.7710
1,480
$0.7600
2,960
$0.7520
4,440
$0.7450
5,920 +
$0.7380
Click for Quote
Log in
to unlock special pricing