- Home ›
- All Products›
- 5-146763-7
5-146763-7
TE Connectivity / AMP Brand
05 MODII VRT SR CE 100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
05 MODII VRT SR CE 100
Search Keywords: 51467637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146763-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mating Alignment:Without
-
Number of Positions:5
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Contact Current Rating (Max):2 A
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin-Lead
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Socket
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Board-to-Board Configuration:Parallel
-
Housing Material:Polyester - GF
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
PCB Mount Alignment:Without
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:150 – 300 µin, 3.81 – 7.62 µm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Retention:Without
-
Primary Product Color:Black
-
Packaging Type:Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
45
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
900
$1.377
1,800
$0.848
2,700
$0.671
3,600 +
$0.658
Click for Quote
Log in
to unlock special pricing