Image is representational - see mfr. specs

08 MODII HDR SRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
08 MODII HDR SRST UNSHRD STKG
Search Keywords: 51464688
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-146468-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Contact Type:
    Pin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Orientation:
    Vertical
  • Stack Height:
    .8 in, 20.32 mm
  • Contact Mating Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Current Rating (Max):
    3 A
  • PCB Mount Retention:
    Without
  • Insulation Resistance:
    5000 MΩ
  • Number of Positions:
    8
  • Contact Layout:
    Inline
  • Number of Rows:
    1
  • Stackable:
    Yes
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    Thermoplastic
  • Sealable:
    No
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Contact Mating Area Length:
    .109 in, 2.79 mm
  • Circuit Application:
    Signal
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • PCB Mount Alignment:
    Without
  • Termination Post & Tail Length:
    .12 in, 3.05 mm
  • Mating Alignment:
    Without
  • Contact Shape & Form:
    Square
  • Connector System:
    Board-to-Board
  • Primary Product Color:
    Black
  • Board-to-Board Configuration:
    Parallel
  • Contact Base Material:
    Copper Alloy
  • Approved Standards:
    CSA LR7189 , UL E28476
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Underplating Material:
    Nickel
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector Mounting Type:
    Board Mount
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Header Type:
    Breakaway
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Packaging Type:
    Package
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
500
$4.51
1,000
$2.39
1,500
$1.68
2,000 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!