- ホーム ›
- All Products›
- 5-146468-1
5-146468-1
TE Connectivity / AMP Brand
01 MODII HDR SRST UNSHRD STKG
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
01 MODII HDR SRST UNSHRD STKG
Search Keywords: 51464681
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:5-146468-1
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
サプライヤー標準パック:
504 -
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:1
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Number of Rows:1
-
Stackable:Yes
-
Contact Layout:Inline
-
Insulation Resistance:5000 MΩ
-
Stack Height:.8 in, 20.32 mm
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Housing Material:Thermoplastic
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Sealable:No
-
Circuit Application:Signal
-
Contact Mating Area Length:.109 in, 2.79 mm
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Agency/Standard:CSA , UL
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Contact Underplating Material:Nickel
-
Board-to-Board Configuration:Parallel
-
Packaging Type:Package
-
Contact Base Material:Copper Alloy
-
PCB Mount Alignment:Without
-
Contact Shape & Form:Square
-
Approved Standards:CSA LR7189 , UL E28476
-
Header Type:Breakaway
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Primary Product Color:Black
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
1260
9 Weeks
出荷できます
8/3/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1,260
$0.9526
2,520
$0.5862
3,780
$0.4641
5,040 +
$0.4548
Click for Quote
ログイン
特別価格を解除するには