Image is representational - see mfr. specs

02 MODII HDR SRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
02 MODII HDR SRST UNSHRD STKG
Search Keywords: 51464652
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-146465-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    504
  • Contact Layout:
    Inline
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material:
    Tin
  • Housing Material:
    Thermoplastic
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Base Material:
    Copper Alloy
  • Stackable:
    Yes
  • Number of Rows:
    1
  • UL Flammability Rating:
    UL 94V-0
  • Insulation Resistance:
    5000 MΩ
  • PCB Mount Retention:
    Without
  • Stack Height:
    .7 in, 17.78 mm
  • Contact Current Rating (Max):
    3 A
  • PCB Mount Orientation:
    Vertical
  • Contact Type:
    Pin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    2
  • Primary Product Color:
    Black
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Packaging Type:
    Package
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Termination Post & Tail Length:
    .12 in, 3.05 mm
  • Connector Mounting Type:
    Board Mount
  • Board-to-Board Configuration:
    Parallel
  • Header Type:
    Breakaway
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Contact Underplating Material:
    Nickel
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Mating Area Length:
    .109 in, 2.79 mm
  • Circuit Application:
    Signal
  • Contact Shape & Form:
    Square
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Agency/Standard:
    CSA , UL
  • Connector System:
    Board-to-Board
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Sealable:
    No
  • PCB Mount Alignment:
    Without
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mating Alignment:
    Without
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
1,260
$0.9921
2,520
$0.6105
3,780
$0.4833
5,040 +
$0.4736
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!