Image is representational - see mfr. specs

04 MODII HDR SRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
04 MODII HDR SRST UNSHRD STKG
Search Keywords: 51464614
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-146461-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • PCB Mount Orientation:
    Vertical
  • Contact Type:
    Pin
  • Termination Post & Tail Length:
    .129 in, 3.27 mm
  • Contact Mating Area Plating Material:
    Tin
  • Board-to-Board Configuration:
    Parallel
  • Approved Standards:
    CSA LE7189 , UL E28476
  • Mating Alignment:
    Without
  • PCB Mount Retention:
    Without
  • Circuit Application:
    Signal
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Number of Rows:
    1
  • PCB Contact Termination Area Plating Material:
    Tin
  • Housing Material:
    Thermoplastic
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Insulation Resistance:
    5000 MΩ
  • Connector Mounting Type:
    Board Mount
  • Contact Base Material:
    Copper Alloy
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Number of Positions:
    4
  • PCB Mount Alignment:
    Without
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Contact Layout:
    Inline
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Sealable:
    No
  • Header Type:
    Unshrouded
  • Contact Current Rating (Max):
    3 A
  • Contact Shape & Form:
    Square
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • UL Flammability Rating:
    UL 94V-0
  • Stack Height:
    .5 in, 12.7 mm
  • Stackable:
    Yes
  • Contact Mating Area Length:
    .109 in, 2.79 mm
  • Connector System:
    Board-to-Board
  • PCB Thickness (Recommended):
    .055 in, 1.4 mm
  • Primary Product Color:
    Black
  • Packaging Type:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.290
500
$0.967
750
$0.903
1,000 +
$0.885
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!