Image is representational - see mfr. specs

04 MODII HDR SRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
04 MODII HDR SRST UNSHRD STKG
Search Keywords: 51464594
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-146459-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Layout:
    Inline
  • PCB Mount Orientation:
    Vertical
  • Contact Current Rating (Max):
    3 A
  • Housing Material:
    Thermoplastic
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material:
    Tin
  • Number of Rows:
    1
  • Insulation Resistance:
    5000 MΩ
  • Stackable:
    Yes
  • Number of Positions:
    4
  • Contact Base Material:
    Copper Alloy
  • Approved Standards:
    CSA LR7189 , UL E28476
  • PCB Mount Retention:
    Without
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • UL Flammability Rating:
    UL 94V-0
  • Stack Height:
    .4 in, 10.16 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Type:
    Pin
  • Packaging Quantity:
    500
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Agency/Standard:
    CSA , UL
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Board-to-Board Configuration:
    Parallel
  • Contact Shape & Form:
    Square
  • Primary Product Color:
    Black
  • Contact Underplating Material:
    Nickel
  • Header Type:
    Breakaway
  • Mating Alignment:
    Without
  • Connector Mounting Type:
    Board Mount
  • Termination Post & Tail Length:
    .107 in, 2.72 mm
  • Sealable:
    No
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Mount Alignment:
    Without
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Connector System:
    Board-to-Board
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Packaging Type:
    Carton
  • Circuit Application:
    Signal
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Contact Mating Area Length:
    .109 in, 2.79 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.328
500
$0.996
750
$0.930
1,000 +
$0.911
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!