- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146455-4
5-146455-4
TE Connectivity / AMP Brand
Conn Board Stacker HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Board Stacker HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Search Keywords: 51464554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146455-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Board Stacker3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
2,500
$2.135
5,000
$1.127
7,500
$0.775
10,000 +
$0.760
Click for Quote
Log in
to unlock special pricing