- Home ›
- All Products›
- 5-146433-1
5-146433-1
TE Connectivity / AMP Brand
80 MODII HDR DRST B/A .100CL LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
80 MODII HDR DRST B/A .100CL LF
Search Keywords: 51464331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146433-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination End Plating Material:Tin
-
Number of Positions:80
-
Packaging Method:Tray
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape:Square
-
High Temperature Compatible:Yes
-
Housing Material:LCP (Liquid Crystal Polymer)
-
High Speed Serial Data Connector:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Connector Lock:Without
-
Mating Alignment:Without
-
Connector Contact Load Condition:Fully Loaded
-
Board Standoff:With
-
PCB Mounting Style:Through Hole
-
Profile:Standard
-
Termination End Plating Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Header Type:Breakaway
-
Post Size:.0248 in, .63 mm
-
Solder Tail Contact Plating Material Finish:Matte
-
Termination Post Length:.09 in, 2.29 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Centerline (Pitch):.1 in, 2.54 mm
-
Panel Mount Feature:Without
-
Position Locations Omitted:None
-
Housing Color:Black
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:25
-
Contact Termination Type:Through Hole
-
High Temperature Housing:Yes
-
Mating Post Length:.2 in, 5.1 mm
-
Contact Type:Pin
-
PCB Mount Retention:Without
-
Gasket:Without
-
Contact Protection:Without
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold over Nickel
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Thickness:30 µin
-
Number of Rows:2
-
Product Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
263
$32.85
525
$17.37
788
$11.94
1,050 +
$11.70
Click for Quote
Log in
to unlock special pricing