- Home ›
- All Products›
- 5-146386-1
TE Connectivity / AMP Brand
5-146386-1
03 MODII VRT SR CE 100/115
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
03 MODII VRT SR CE 100/115
Search Keywords: 51463861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146386-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
268 -
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Orientation:Vertical
-
Housing Material:Polyester - GF
-
Contact Layout:Inline
-
Mating Entry Location:Top
-
Packaging Quantity:268
-
UL Flammability Rating:UL 94V-0
-
PCB Thickness (Recommended):.055 – .094 in, 1.4 – 2.4 mm
-
Number of Positions:3
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Protection Type:Closed Entry Housing
-
Sealable:No
-
PCB Mount Retention:Without
-
Number of Rows:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Solder Process Feature:Board Standoff
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Current Rating (Max):2 A
-
Contact Type:Socket
-
Applied Pressure:Standard
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Contact Termination Area Plating Material:Tin
-
Insulation Resistance:5000 MΩ
-
Contact Base Material:Phosphor Bronze
-
Stackable:Yes
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Contact Termination Area Plating Material Thickness:150 – 300 µin
-
Operating Voltage:333 VAC
-
Connector Height:.34 in, 8.64 mm
-
Board-to-Board Configuration:Parallel
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
-
Connector Profile:Standard
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Contact Shape & Form:Short Point
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Connector Mounting Type:Board Mount
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material Thickness:10 µin, .25 µm
-
Termination Post & Tail Length:.115 in, 2.92 mm
-
Circuit Application:Signal
Frequently Asked Questions
Is 5-146386-1 RoHS compliant?
Yes, 5-146386-1 is RoHS compliant.
What is the lead time for 5-146386-1?
The standard lead time for 5-146386-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1139
16 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,139
$1.963
2,278
$1.039
3,417
$0.731
4,556 +
$0.717
Click for Quote
Log in
to unlock special pricing