- Home ›
- All Products›
- 5-146308-6
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
5-146308-6
12 MODII HDR DRRA B/A .100
View Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
12 MODII HDR DRRA B/A .100
Search Keywords: 51463086
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-146308-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| UL Flammability Rating: | UL 94V-0 |
| Contact Shape & Form: | Square |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Housing Material: | Thermoplastic |
| PCB Mount Retention: | Without |
| Number of Positions: | 12 |
| Header Type: | Breakaway |
| Contact Current Rating (Max): | 3 A |
| Connector Contact Load Condition: | Fully Loaded |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Connector Mounting Type: | Board Mount |
| Connector System: | Board-to-Board |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Plating Material: | Gold |
| PCB Mount Orientation: | Right Angle |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Housing Temperature Rating: | High |
| Mating Alignment: | Without |
| Termination Post & Tail Length: | .11 in, 2.79 mm |
| PCB Contact Termination Area Plating Material Thickness: | 100 – 200 µin |
| Circuit Application: | Signal |
| Packaging Quantity: | 100 |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Contact Mating Area Plating Material Thickness: | 30 µin, .762 µm |
| Sealable: | No |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| PCB Mount Alignment: | Without |
| Contact Base Material: | Phosphor Bronze |
| Contact Type: | Pin |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Primary Product Color: | Black |
| Packaging Type: | Tray |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-146308-6 discontinued?
Yes, 5-146308-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5-146308-6 RoHS compliant?
Yes, 5-146308-6 is RoHS compliant.
What is the lead time for 5-146308-6?
The standard lead time for 5-146308-6 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.