- Home ›
- All Products›
- 5-146306-3
Available Replacements
Non-RoHS Equivalent
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
5-146306-3
HEADER ASSEMBLY, MOD II, BREAKAWAY, HIGH TEMP, RIGHT ANGLE, SINGLE ROW, .100 C/L, W/.025 SQUARE POSTS WITH HOLD-DOWN CONFIG.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description
+
HEADER ASSEMBLY, MOD II, BREAKAWAY, HIGH TEMP, RIGHT ANGLE, SINGLE ROW, .100 C/L, W/.025 SQUARE POSTS WITH HOLD-DOWN CONFIG.
Search Keywords: 51463063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146306-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
PCB Mount Orientation:Right Angle
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Number of Rows:1
-
Contact Underplating Material:Nickel
-
Number of Positions:3
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Housing Material:Thermoplastic
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Retention Type:Retention Solder Tails
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:Without
-
Header Type:Breakaway
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:With
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Mating Alignment Type:Keyed
-
Housing Temperature Rating:High
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Contact Current Rating (Max):3 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:500
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector System:Board-to-Board
-
Contact Shape & Form:Square
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Housing Color:Black
-
Packaging Method:Carton
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Tin-Lead
Product Guides
+
Frequently Asked Questions
Is 5-146306-3 discontinued?
Yes, 5-146306-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5-146306-3?
The recommended replacement for 5-146306-3 is 5-146304-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-146306-3 RoHS compliant?
Yes, 5-146306-3 is RoHS compliant.
What is the lead time for 5-146306-3?
The standard lead time for 5-146306-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.