- Home ›
- All Products›
- 5-146305-5
5-146305-5
TE Connectivity / AMP Brand
05 MODII HD SRRA B/A .100CL,LF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
05 MODII HD SRRA B/A .100CL,LF
Search Keywords: 51463055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146305-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
UL Flammability Rating:UL 94V-0
-
Connector Contact Load Condition:Fully Loaded
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Mount Orientation:Right Angle
-
Header Type:Breakaway
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Post & Tail Length:.11 in, 2.79 mm
-
Contact Shape & Form:Square
-
Housing Material:Thermoplastic
-
Circuit Application:Signal
-
Sealable:No
-
Housing Temperature Rating:High
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Packaging Quantity:500
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Square Post Dimension:.025 in, .64 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):3 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:5
-
Primary Product Color:Black
-
Packaging Type:Carton
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$1.30
100
$1.18
250
$1.17
500
$1.14
1,000
$1.11
2,500
$1.09
5,000
$1.08
7,500 +
$1.07
Click for Quote
Log in
to unlock special pricing