- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146304-6
TE Connectivity / AMP Brand
5-146304-6
06 MODII HD SRRA B/A .100CL,LF
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
06 MODII HD SRRA B/A .100CL,LF
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Breakaway
- 6 Positions
Search Keywords: 51463046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146304-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 5-146304-6 RoHS compliant?
Yes, 5-146304-6 is RoHS compliant.
What is the lead time for 5-146304-6?
The standard lead time for 5-146304-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
You may purchase all in-stock quantity of 28
Stock lot only:
28
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
25
13 Weeks
can ship
12/18/26