Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146304-1

01 MODII HD SRRA B/A .100CL,LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
01 MODII HD SRRA B/A .100CL,LF
Search Keywords: 51463041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-146304-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    Pin
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • PCB Mount Retention Type:
    Solder Tail
  • Contact Base Material:
    Phosphor Bronze
  • Housing Temperature Rating:
    High
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Circuit Application:
    Signal
  • Contact Shape & Form:
    Square
  • Number of Positions:
    1
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Sealable:
    No
  • Contact Underplating Material:
    Nickel
  • PCB Mount Alignment:
    Without
  • Termination Post & Tail Length:
    .12 in, 3.05 mm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Housing Material:
    Thermoplastic
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector Contact Load Condition:
    Fully Loaded
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Packaging Quantity:
    500
  • PCB Mount Retention:
    Without
  • Mating Alignment:
    Without
  • Connector System:
    Board-to-Board
  • Header Type:
    Breakaway
  • PCB Mount Orientation:
    Right Angle
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Contact Mating Area Plating Material:
    Gold
  • Contact Current Rating (Max):
    3 A
  • Number of Rows:
    1
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material Thickness:
    30 µin, .762 µm
  • Approved Standards:
    CSA LR7189 , UL E28476
  • UL Flammability Rating:
    UL 94V-0
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector Mounting Type:
    Board Mount
  • Primary Product Color:
    Black
  • Packaging Type:
    Carton
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-146304-1 RoHS compliant?
Yes, 5-146304-1 is RoHS compliant.
What is the lead time for 5-146304-1?
The standard lead time for 5-146304-1 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
11 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$0.691
5,000
$0.425
7,500
$0.337
10,000 +
$0.330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!