Available Replacements
Non-RoHS Equivalent
104344-1 104344-1 TE Connectivity / AMP Brand
104344-1

TE Connectivity / AMP Brand

In Stock: 1,080

Minimum Order: 300

View Product
RECOMMENDED REPLACEMENT
5-146281-3 5-146281-3 TE Connectivity / AMP Brand 03 MODII HDR SRST B/A LF
5-146281-3

TE Connectivity / AMP Brand

In Stock: 18,181

Minimum Order: 540

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146293-3

HEADER ASSEMBLY, MOD II, BREAKAWAY, SINGLE ROW, HIGH TEMPERATURE, VERTICAL WITH RETENTION FEATURE, W/.025 SQ. POSTS, .100 C/ ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
HEADER ASSEMBLY, MOD II, BREAKAWAY, SINGLE ROW, HIGH TEMPERATURE, VERTICAL WITH RETENTION FEATURE, W/.025 SQ. POSTS, .100 C/L
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 3
  • Mating Post Length = 5.84 mm
Search Keywords: 51462933
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-146293-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-146293-3 discontinued?
Yes, 5-146293-3 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5-146293-3?
The recommended replacement for 5-146293-3 is 5-146281-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-146293-3 RoHS compliant?
Yes, 5-146293-3 is RoHS compliant.
What is the lead time for 5-146293-3?
The standard lead time for 5-146293-3 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately Buy all 24 in-stock or the regular minimum order quantity of 250
Stock lot only:
24
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3036
250
$0.2760
1,200
$0.2710
2,300
$0.2660
4,600
$0.2610
21,600
$0.2560
50,000
$0.2130
100,000 +
$0.1850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!