Available Replacements
Non-RoHS Equivalent
104346-1 104346-1 TE Connectivity / AMP Brand
104346-1

TE Connectivity / AMP Brand

In Stock: 861

Minimum Order: 550

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146290-3

03 MODII HDR SRST B/A 100 W/HD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
03 MODII HDR SRST B/A 100 W/HD
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • Header Type = Breakaway
  • 3 Positions
  • Mating Post Length = 5.84 mm
Search Keywords: 51462903
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-146290-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-146290-3 discontinued?
Yes, 5-146290-3 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5-146290-3 RoHS compliant?
Yes, 5-146290-3 is RoHS compliant.
What is the lead time for 5-146290-3?
The standard lead time for 5-146290-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,232
Can Ship immediately
Minimum Order Quantity:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2373
500
$0.2157
2,500
$0.2055
5,000
$0.1997
7,500
$0.1950
25,000
$0.1866
50,000
$0.1549
100,000 +
$0.1328
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!