Available Replacements
Non-RoHS Equivalent
104427-7
104427-7

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
RECOMMENDED REPLACEMENT
5-146276-9
5-146276-9

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1,000

VIEW PRODUCT
Image is representational - see mfr. specs

09 MODII HDR SRST B/A 100 W/HD

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description +
09 MODII HDR SRST B/A 100 W/HD
Search Keywords: 51462889
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-146288-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Circuit Application:
    Signal
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Shape & Form:
    Square
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Sealable:
    No
  • Mating Alignment:
    With
  • Contact Type:
    Pin
  • Contact Current Rating (Max):
    3 A
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • PCB Mount Orientation:
    Vertical
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Mating Alignment Type:
    Keyed
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Plating Material:
    Gold
  • UL Flammability Rating:
    UL 94V-0
  • Housing Color:
    Black
  • PCB Mount Retention:
    With
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • PCB Mount Retention Type:
    Retention Solder Tails
  • Board-to-Board Configuration:
    Parallel
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Contact Load Condition:
    Fully Loaded
  • Contact Underplating Material:
    Nickel
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Packaging Quantity:
    200
  • Housing Material:
    LCP (Liquid Crystal Polymer) , LCP-GF (Liquid Crystal Polymer)
  • Number of Rows:
    1
  • PCB Mount Alignment:
    Without
  • Header Type:
    Breakaway
  • Number of Positions:
    9
  • Housing Temperature Rating:
    High
  • Connector System:
    Board-to-Board
  • Packaging Method:
    Carton
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!