Available Replacements
Non-RoHS Equivalent
104427-3 104427-3 TE Connectivity / AMP Brand
104427-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146288-5

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Carton
Search Keywords: 51462885
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-146288-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Current Rating: 3/Contact A
Termination Method: Solder3593
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-146288-5 discontinued?
Yes, 5-146288-5 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5-146288-5?
The recommended replacement for 5-146288-5 is 5-146276-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-146288-5 RoHS compliant?
Yes, 5-146288-5 is RoHS compliant.
What is the lead time for 5-146288-5?
The standard lead time for 5-146288-5 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,620
Can Ship immediately
Minimum Order Quantity:
200
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.428
1,700
$0.413
3,300
$0.406
19,200
$0.398
50,000
$0.332
100,000
$0.287
250,000 +
$0.265
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!