Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146282-5

05 MODII HDR SRST B/A .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
05 MODII HDR SRST B/A .100CL
Search Keywords: 51462825
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-146282-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 480
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-146282-5 RoHS compliant?
Yes, 5-146282-5 is RoHS compliant.
What is the lead time for 5-146282-5?
The standard lead time for 5-146282-5 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
15   can ship 1/1/27
MOQ for In Stock Qty:
480
MOQ for out of Stock Qty:
4800
Order Increment:
480
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4280
480
$0.3891
960
$0.3606
2,880
$0.3571
4,800
$0.3562
9,600
$0.3553
14,400
$0.3544
19,200 +
$0.3535
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!