Available Replacements
Non-RoHS Equivalent
104344-6 104344-6 TE Connectivity / AMP Brand
104344-6

TE Connectivity / AMP Brand

In Stock: 5,395

Minimum Order: 85

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146281-8

08 MODII HDR SRST B/A .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
08 MODII HDR SRST B/A .100CL
Search Keywords: 51462818
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-146281-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-146281-8 RoHS compliant?
Yes, 5-146281-8 is RoHS compliant.
What is the lead time for 5-146281-8?
The standard lead time for 5-146281-8 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,283
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
21 Weeks can ship 4/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.184
400
$1.157
600
$1.132
1,000
$1.130
2,600
$1.096
5,000
$1.093
7,600
$1.053
10,000 +
$0.840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!