- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146281-5
5-146281-5
TE Connectivity / AMP Brand
05 MODII HDR SRST B/A LF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
05 MODII HDR SRST B/A LF
Search Keywords: 51462815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146281-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,020
Ships today, if you order in
Minimum Order Quantity:
480
Order Increment:
480
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
480
$0.4691
960
$0.4595
1,440
$0.4538
2,880
$0.4442
5,280
$0.4357
7,680
$0.4305
10,080
$0.4267
15,360 +
$0.4208
Click for Quote
Log in
to unlock special pricing