- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146281-1
5-146281-1
TE Connectivity / AMP Brand
01 MODII HDR SRST B/A LF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
01 MODII HDR SRST B/A LF
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Breakaway
- 1 Positions
- Mating Post Length = 5.84 mm
Search Keywords: 51462811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146281-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
520 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10400
Order Increment:
520
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10,400
$0.6042
20,800
$0.3189
31,200
$0.2193
41,600 +
$0.2149
Click for Quote
Log in
to unlock special pricing