Available Replacements
Non-RoHS Equivalent
104345-3 104345-3 TE Connectivity / AMP Brand
104345-3

TE Connectivity / AMP Brand

In Stock: 2,180

Minimum Order: 19,200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146280-5

05 MODII HDR SRST B/A .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
05 MODII HDR SRST B/A .100CL
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 5
  • Mating Post Length = 5.84 mm
Search Keywords: 51462805
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-146280-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 480
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-146280-5 RoHS compliant?
Yes, 5-146280-5 is RoHS compliant.
What is the lead time for 5-146280-5?
The standard lead time for 5-146280-5 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 465
Can Ship immediately Buy all 465 in-stock or the regular minimum order quantity of 480
Stock lot only:
465
MOQ for In Stock Qty:
480
MOQ for out of Stock Qty:
4800
Order Increment:
480
21 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6369
480
$0.5790
960
$0.5410
2,880
$0.5360
4,800
$0.5230
9,600
$0.5110
14,400
$0.5100
19,200 +
$0.5090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!