Available Replacements
Non-RoHS Equivalent
103185-1 103185-1 TE Connectivity / AMP Brand
103185-1

TE Connectivity / AMP Brand

In Stock: 1,580

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146280-1

Connector Header - Through Hole - 1 Position.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Connector Header - Through Hole - 1 Position.
Search Keywords: 51462801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-146280-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 520
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: N/R
Number of Contacts: 1
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-146280-1 RoHS compliant?
Yes, 5-146280-1 is RoHS compliant.
What is the lead time for 5-146280-1?
The standard lead time for 5-146280-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,830
Can Ship immediately
Minimum Order Quantity:
520
Order Increment:
520
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
520
$0.3530
1,040
$0.3320
2,600
$0.3161
5,200
$0.2937
7,800
$0.2930
10,400
$0.2868
25,480
$0.2861
50,440 +
$0.2854
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!