- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146278-9
5-146278-9
TE Connectivity / AMP Brand
09 MODII HDR SRST B/A .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
09 MODII HDR SRST B/A .100CL
Search Keywords: 51462789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146278-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
869
Can Ship immediately
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
95
$2.03
100
$2.02
250
$2.01
500
$1.52
750
$1.42
1,000 +
$1.39
Click for Quote
Log in
to unlock special pricing