- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146278-8
5-146278-8
TE Connectivity / AMP Brand
08 MODII HDR SRST B/A .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
08 MODII HDR SRST B/A .100CL
Product Highlights:
- Connector
- Header Type = Breakaway
- 8 Positions
- Mating Post Length = 5.84 mm
- 2.54 mm Centerline
Search Keywords: 51462788
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146278-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,882
Can Ship immediately
You may purchase all in-stock quantity of 8,882
Stock lot only:
8882
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.8008
10,000 +
$0.7280
Click for Quote
Log in
to unlock special pricing