Available Replacements
Non-RoHS Equivalent
104346-4 104346-4 TE Connectivity / AMP Brand
104346-4

TE Connectivity / AMP Brand

In Stock: 700

Minimum Order: 253

View Product
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146278-6

06 MODII HDR SRST B/A .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
06 MODII HDR SRST B/A .100CL
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 6
  • Mating Post Length = 5.84 mm
Search Keywords: 51462786
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-146278-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 240
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5-146278-6?
The recommended replacement for 5-146278-6 is 4-103327-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-146278-6 RoHS compliant?
Yes, 5-146278-6 is RoHS compliant.
What is the lead time for 5-146278-6?
The standard lead time for 5-146278-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,629
Can Ship immediately
Minimum Order Quantity:
240
Order Increment:
240
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
240
$0.6534
480
$0.6329
1,200
$0.6046
2,640
$0.5549
5,040
$0.5535
7,680
$0.5208
10,080
$0.4167
15,120 +
$0.4156
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!