Available Replacements
Non-RoHS Equivalent
103327-3 103327-3 TE Connectivity / AMP Brand
103327-3

TE Connectivity / AMP Brand

In Stock: 19,203

Minimum Order: 550

View Product
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146278-3

03 MODII HDR SRST B/A .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
03 MODII HDR SRST B/A .100CL
Product Highlights:
  • Header
  • Header Type = Standard
  • Number of Rows = Single
  • Number of Positions = 3
  • Mating Post Length = 5.84 mm
Search Keywords: 51462783
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-146278-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    540
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 5-146278-3?
The recommended replacement for 5-146278-3 is 5-146290-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-146278-3 RoHS compliant?
Yes, 5-146278-3 is RoHS compliant.
What is the lead time for 5-146278-3?
The standard lead time for 5-146278-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
540
Order Increment:
540
18 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
540
$0.1952
1,080
$0.1908
2,700
$0.1849
5,400
$0.1805
7,560
$0.1783
25,380
$0.1706
50,220
$0.1395
100,440 +
$0.1183
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!