Available Replacements
Non-RoHS Equivalent
103327-1
103327-1

TE Connectivity / AMP Brand

In Stock: 2,577

Minimum Order: 800

VIEW PRODUCT
Older Equivalent
4-103327-3
4-103327-3

TE Connectivity / AMP Brand

In Stock: 6,387

Minimum Order: 800

VIEW PRODUCT
Image is representational - see mfr. specs

01 MODII HDR SRST B/A .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
01 MODII HDR SRST B/A .100CL
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 1
  • Mating Post Length = 5.84 mm
Search Keywords: 51462781
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-146278-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    520
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    N/R
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 520
Ships today, if you order in You may purchase all in-stock quantity of 520
Stock lot only:
520
MOQ for In Stock Qty:
10400
MOQ for out of Stock Qty:
10400
Order Increment:
520
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1742
10,400
$0.1584
15,450
$0.1254
20,600 +
$0.1229
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!