- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146274-9
TE Connectivity / AMP Brand
5-146274-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
Search Keywords: 51462749
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146274-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:303584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-146274-9 RoHS compliant?
Yes, 5-146274-9 is RoHS compliant.
What is the lead time for 5-146274-9?
The standard lead time for 5-146274-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
771
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
200
$2.91
400
$2.90
600
$2.89
1,000
$2.88
2,000
$1.53
3,000
$1.07
4,000 +
$1.05
Click for Quote
Log in
to unlock special pricing