Available Replacements
Non-RoHS Equivalent
103321-8 103321-8 TE Connectivity / AMP Brand
103321-8

TE Connectivity / AMP Brand

In Stock: 7,747

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146274-8

08 MODII HDR SRST B/A .100CL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
08 MODII HDR SRST B/A .100CL
Search Keywords: 51462748
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-146274-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-146274-8 RoHS compliant?
Yes, 5-146274-8 is RoHS compliant.
What is the lead time for 5-146274-8?
The standard lead time for 5-146274-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in Buy all 100 in-stock or the regular minimum order quantity of 200
Stock lot only:
100
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7975
200
$0.7250
400
$0.7240
600
$0.7090
1,000
$0.6940
2,600
$0.6800
5,000
$0.6710
7,600
$0.6490
10,000 +
$0.5180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!