- Home ›
- All Products›
- 5-146259-2
5-146259-2
TE Connectivity / AMP Brand
04 MODII HDR DRST B/A .100 LF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
04 MODII HDR DRST B/A .100 LF
Search Keywords: 51462592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146259-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
Mating Square Post Dimension:.025 in, .64 mm
-
Number of Rows:2
-
Contact Underplating Material:Nickel
-
Board-to-Board Configuration:Parallel
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
PCB Mount Retention:Without
-
Connector System:Board-to-Board
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Alignment:Without
-
Circuit Application:Signal
-
Solder Process Feature:Board Standoff
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Breakaway
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Post & Tail Length:.09 in, 2.29 mm
-
PCB Mount Orientation:Vertical
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:5 µin, .127 µm
-
Packaging Quantity:500
-
Housing Temperature Rating:High
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Positions:4
-
PCB Mount Alignment:Without
-
Sealable:No
-
Position Locations Omitted:0
-
Contact Shape & Form:Square
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Packaging Type:Carton
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
500
$0.5189
1,000
$0.4957
2,500
$0.4262
5,000
$0.3538
7,500
$0.3466
10,000
$0.2730
15,000
$0.2657
25,000 +
$0.2650
Click for Quote
Log in
to unlock special pricing