- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146257-8
5-146257-8
TE Connectivity / AMP Brand
16 MODII HDR DRST B/A .100CL L
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
16 MODII HDR DRST B/A .100CL L
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 16
- Mating Post Length = 5.84 mm
Search Keywords: 51462578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146257-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
184
Can Ship immediately
You may purchase all in-stock quantity of 184
Stock lot only:
184
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
21 Weeks
can ship
10/26/26