- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146257-1
5-146257-1
TE Connectivity / AMP Brand
02 MODII HDR DRST B/A .100CL LF
产品说明书 附件 Notify Me
符合 RoHS 规定
Carton 包装
Certificate of Compliance Guarantee
描述
+
02 MODII HDR DRST B/A .100CL LF
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 2
- Mating Post Length = 5.84 mm
Search Keywords: 51462571
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:5-146257-1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1040 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
9,791
可立即发货
Minimum Order Quantity:
100
18 Weeks
可以发货
10/5/26
PRICE (USD)
数量
Unit Price
100
$0.3042
500
$0.2722
1,040
$0.2715
3,120
$0.2603
5,200
$0.2550
8,320
$0.2544
15,600
$0.2518
26,000 +
$0.2502
Click for Quote
Log in
解锁特价