Available Replacements
Non-RoHS Equivalent
103186-1 103186-1 TE Connectivity / AMP Brand
103186-1

TE Connectivity / AMP Brand

In Stock: 16

Minimum Order: 1,040

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146256-1

Board-To-Board Connector - 2 Contacts - Header - AMPMODU MOD II Series - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2 Contacts - Header - AMPMODU MOD II Series - Through Hole - 2 Rows.
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 2
  • Mating Post Length = 5.84 mm
Search Keywords: 51462561
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-146256-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1040
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: N/R
Number of Contacts: 2
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5-146256-1?
The recommended replacement for 5-146256-1 is 5-146268-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-146256-1 RoHS compliant?
Yes, 5-146256-1 is RoHS compliant.
What is the lead time for 5-146256-1?
The standard lead time for 5-146256-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,953
Ships today, if you order in
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
450
$0.7404
2,500
$0.7386
5,000
$0.7367
7,500
$0.7349
10,400
$0.7331
20,800
$0.3869
31,200
$0.2661
41,600 +
$0.2607
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!