- Home ›
- All Products›
- 5-146255-1
TE Connectivity / AMP Brand
5-146255-1
02 MODII HDR DRST B/A .100 LF
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
02 MODII HDR DRST B/A .100 LF
Search Keywords: 51462551
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-146255-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1040 |
| Contact Base Material: | Phosphor Bronze |
| Circuit Application: | Signal |
| Sealable: | No |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Housing Temperature Rating: | High |
| Board-to-Board Configuration: | Parallel |
| PCB Mount Orientation: | Vertical |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Packaging Quantity: | 1040 |
| Number of Rows: | 2 |
| Contact Underplating Material: | Nickel |
| Termination Post & Tail Length: | .12 in, 3.05 mm |
| PCB Mount Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Shape & Form: | Square |
| PCB Connector Assembly Type: | PCB Mount Header |
| PCB Mount Alignment: | Without |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Connector Profile: | Standard |
| Connector System: | Board-to-Board |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Material Thickness: | 100 – 200 µin |
| Mating Alignment: | Without |
| Operating Voltage: | 30 VAC |
| Header Type: | Breakaway |
| Housing Material: | LCP (Liquid Crystal Polymer) , LCP-GF (Liquid Crystal Polymer) |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Contact Current Rating (Max): | 3 A |
| Number of Positions: | 2 |
| Contact Mating Area Plating Material Thickness: | 5 µin, .127 µm |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Contact Mating Area Plating Material: | Gold |
| UL Flammability Rating: | UL 94V-0 |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Packaging Type: | Carton |
| Primary Product Color: | Black |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-146255-1 RoHS compliant?
Yes, 5-146255-1 is RoHS compliant.
What is the lead time for 5-146255-1?
The standard lead time for 5-146255-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10400
Order Increment:
1040
18 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
10,400
$0.716
20,800
$0.378
31,200
$0.260
41,600 +
$0.255
Click for Quote
Log in
to unlock special pricing