Available Replacements
Non-RoHS Equivalent
104352-5 104352-5 TE Connectivity / AMP Brand
104352-5

TE Connectivity / AMP Brand

In Stock: 1,660

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146254-5

Board-To-Board Connector - 2.54 mm - 10 Contacts - Header - AMPMODU MOD II Series - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 10 Contacts - Header - AMPMODU MOD II Series - Through Hole - 2 Rows.
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 10
  • Mating Post Length = 5.84 mm
Search Keywords: 51462545
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-146254-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 320
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-146254-5 RoHS compliant?
Yes, 5-146254-5 is RoHS compliant.
What is the lead time for 5-146254-5?
The standard lead time for 5-146254-5 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,161
Can Ship immediately
Minimum Order Quantity:
320
Order Increment:
320
21 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
320
$0.7663
640
$0.7279
1,280
$0.6915
2,560
$0.6570
5,120
$0.6241
7,680
$0.5929
10,240
$0.4816
15,040 +
$0.4575
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!