Available Replacements
Non-RoHS Equivalent
103328-2 103328-2 TE Connectivity / AMP Brand
103328-2

TE Connectivity / AMP Brand

In Stock: 6,502

Minimum Order: 350

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146254-2

04 MODII HDR DRST B/A .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
04 MODII HDR DRST B/A .100CL
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 4
  • Mating Post Length = 5.84 mm
Search Keywords: 51462542
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-146254-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-146254-2 RoHS compliant?
Yes, 5-146254-2 is RoHS compliant.
What is the lead time for 5-146254-2?
The standard lead time for 5-146254-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,500
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2500
Order Increment:
500
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5477
1,000
$0.5464
2,500
$0.5450
5,000
$0.3354
7,500
$0.2655
10,000 +
$0.2602
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!