Available Replacements
Non-RoHS Equivalent
146266-1 146266-1 TE Connectivity / AMP Brand
146266-1

TE Connectivity / AMP Brand

In Stock: 2,980

Minimum Order: 1,040

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146254-1

02 MODII HDR DRST B/A .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
02 MODII HDR DRST B/A .100CL
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 2
  • Mating Post Length = 5.84 mm
Search Keywords: 51462541
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-146254-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1040
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: N/R
Number of Contacts: 2
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5-146254-1?
The recommended replacement for 5-146254-1 is 4-103328-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-146254-1 RoHS compliant?
Yes, 5-146254-1 is RoHS compliant.
What is the lead time for 5-146254-1?
The standard lead time for 5-146254-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,114
Can Ship immediately
MOQ for In Stock Qty:
1100
MOQ for out of Stock Qty:
1100
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,100
$0.5695
3,120
$0.5680
5,200
$0.5666
8,320
$0.5652
10,400
$0.5638
20,800
$0.2975
31,200
$0.2046
41,600 +
$0.2005
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!