Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-146253-4

08 MODII HDR DRST B/A .100CL LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
08 MODII HDR DRST B/A .100CL LF
Search Keywords: 51462534
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-146253-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 320
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-146253-4 RoHS compliant?
Yes, 5-146253-4 is RoHS compliant.
What is the lead time for 5-146253-4?
The standard lead time for 5-146253-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1600
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.22
500
$1.63
1,000
$1.29
1,600
$1.27
3,200
$1.25
4,800
$1.23
6,400 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!